693-11005 - UT 20-150-AIM4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

693-11005 - UT 20-150-AIM4

DigiKey Part Number
5209-693-11005-UT20-150-AIM4-ND
Manufacturer
Manufacturer Product Number
693-11005 - UT 20-150-AIM4
Description
ULTRASONIC SENSOR WITH ANALOGUE
Customer Reference
Detailed Description
Ultrasonic Sensor 380kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SensoPart
Series
-
Packaging
Retail Package
Part Status
Active
Frequency
380kHz
Voltage - Rated
20 V ~ 30 V
Beam Angle
-
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.