
SFT825Z-S | |
|---|---|
DigiKey Part Number | 897-1038-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT825Z-S |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 527nm Green, 460nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 453nm Blue | |
Features | - | |
Package / Case | 6-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.52619 | €3,157.14 |
| 10.000 | €0.51405 | €5,140.50 |
| Unit Price without VAT: | €0.52619 |
|---|---|
| Unit Price with VAT: | €0.63669 |


