05D331K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05D331K

DigiKey Part Number
5789-05D331K-ND
Manufacturer
Manufacturer Product Number
05D331K
Description
VARISTOR 330V 400A DISC 5MM
Customer Reference
Detailed Description
330 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
210 V
Maximum DC Volts
275 V
Varistor Voltage (Min)
297 V
Varistor Voltage (Typ)
330 V
Varistor Voltage (Max)
363 V
Current - Surge
400 A
Energy
9.2J
Number of Circuits
1
Capacitance @ Frequency
75 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of €863.70 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.13900€1.39
50€0.10540€5.27
100€0.08120€8.12
250€0.07340€18.35
500€0.06564€32.82
1.000€0.04319€43.19
2.000€0.04146€82.92
2.500€0.03628€90.70
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20570