
1.5KE6.8CA | |
|---|---|
DigiKey Part Number | 5789-1.5KE6.8CA-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE6.8CA |
Description | TVS DIODE 5.80VWM 10.5VC DO201,T |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.5V |
Mfr | Current - Peak Pulse (10/1000µs) 143A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-201AE, Axial |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.33800 | €3.38 |
| 50 | €0.31620 | €15.81 |
| 100 | €0.27200 | €27.20 |
| 250 | €0.23796 | €59.49 |
| 500 | €0.18358 | €91.79 |
| 1.000 | €0.15043 | €150.43 |
| 2.000 | €0.13599 | €271.98 |
| 3.000 | €0.12324 | €369.72 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45980 |





