
2R1500T-5 | |
|---|---|
DigiKey Part Number | 5789-2R1500T-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R1500T-5 |
Description | GDT 1500V20% 5KA 2 POLE TH 5.5 |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1500 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 1500 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €1.12200 | €11.22 |
| 50 | €1.07080 | €53.54 |
| 100 | €1.01140 | €101.14 |
| 250 | €0.93488 | €233.72 |
| 500 | €0.85840 | €429.20 |
| 1.000 | €0.78191 | €781.91 |
| 2.000 | €0.74791 | €1,495.82 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.43990 |

