
P6KE13A | |
|---|---|
DigiKey Part Number | 5789-P6KE13A-ND |
Manufacturer | |
Manufacturer Product Number | P6KE13A |
Description | TVS DIODE 11.10VWM 18.2VC DO201, |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.27600 | €2.76 |
| 50 | €0.24260 | €12.13 |
| 100 | €0.21590 | €21.59 |
| 300 | €0.17533 | €52.60 |
| 500 | €0.14510 | €72.55 |
| 1.000 | €0.11746 | €117.46 |
| 2.000 | €0.09587 | €191.74 |
| 4.000 | €0.08551 | €342.04 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |

