
SMBJ8.5A | |
|---|---|
DigiKey Part Number | 5789-SMBJ8.5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5A |
Description | TVS DIODE 8.5VWM 14.4VC DO214AA, |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.24200 | €2.42 |
| 50 | €0.22460 | €11.23 |
| 100 | €0.20730 | €20.73 |
| 250 | €0.16412 | €41.03 |
| 500 | €0.13128 | €65.64 |
| 1.000 | €0.11487 | €114.87 |
| 2.000 | €0.10710 | €214.20 |
| 3.000 | €0.09501 | €285.03 |
| 6.000 | €0.07687 | €461.22 |
| Unit Price without VAT: | €0.24200 |
|---|---|
| Unit Price with VAT: | €0.29282 |

