SMCJ350A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ70A

DigiKey Part Number
5789-SMCJ70ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ70A
Description
TVS DIODE 70VWM 113VC DO214AB,SM
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of €863.70 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.36300€3.63
50€0.31960€15.98
100€0.28500€28.50
250€0.23320€58.30
500€0.20728€103.64
1.000€0.16065€160.65
2.000€0.14510€290.20
3.000€0.12524€375.72
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.56870