
BCP51-16 | |
|---|---|
DigiKey Part Number | 5399-BCP51-16TR-ND - Tape & Reel (TR) 5399-BCP51-16CT-ND - Cut Tape (CT) 5399-BCP51-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP51-16 |
Description | 45V 1.5W 100@150MA,2V 1A PNP SOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 100MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16500 | €1.65 |
| 100 | €0.10330 | €10.33 |
| 500 | €0.07636 | €38.18 |
| 1.000 | €0.06763 | €67.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.05815 | €145.38 |
| 5.000 | €0.05228 | €261.40 |
| 7.500 | €0.04928 | €369.60 |
| 12.500 | €0.04591 | €573.88 |
| 17.500 | €0.04392 | €768.60 |
| 25.000 | €0.04198 | €1,049.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32670 |


