
SMAJ13A | |
|---|---|
DigiKey Part Number | 5399-SMAJ13ATR-ND - Tape & Reel (TR) 5399-SMAJ13ACT-ND - Cut Tape (CT) 5399-SMAJ13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13A |
Description | 14.4V 21.5V 13V 18.6A 400WSMA(DO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.6A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12200 | €1.22 |
| 100 | €0.07510 | €7.51 |
| 500 | €0.05488 | €27.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.04356 | €78.41 |
| 3.600 | €0.03877 | €139.57 |
| 5.400 | €0.03632 | €196.13 |
| 9.000 | €0.03356 | €302.04 |
| 12.600 | €0.03193 | €402.32 |
| 18.000 | €0.03034 | €546.12 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24200 |



