
SDWL1608C10NGSTFM01 | |
|---|---|
DigiKey Part Number | 3442-SDWL1608C10NGSTFM01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDWL1608C10NGSTFM01 |
Description | FIXED IND 10NH 650MA 110 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 650 mA 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 110mOhm Max |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±2% | Size / Dimension 0.063" L x 0.035" W (1.60mm x 0.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08241 | €247.23 |
| Unit Price without VAT: | €0.08241 |
|---|---|
| Unit Price with VAT: | €0.09972 |

