
SWPA4030S4R7MT | |
|---|---|
DigiKey Part Number | 3442-SWPA4030S4R7MTTR-ND - Tape & Reel (TR) 3442-SWPA4030S4R7MTCT-ND - Cut Tape (CT) 3442-SWPA4030S4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWPA4030S4R7MT |
Description | FIXED IND 4.7UH 2A 78 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 31MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.26300 | €2.63 |
| 100 | €0.21590 | €21.59 |
| 1.000 | €0.17753 | €177.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16739 | €334.78 |
| 4.000 | €0.15784 | €631.36 |
| 6.000 | €0.15252 | €915.12 |
| 10.000 | €0.14607 | €1,460.70 |
| 14.000 | €0.14198 | €1,987.72 |
| 20.000 | €0.13776 | €2,755.20 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38720 |

