1050551
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1045673

DigiKey Part Number
1882-1045673-ND
Manufacturer
Manufacturer Product Number
1045673
Description
SENSOR LINEAR 128MM CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Linear Position T-Slot Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 128.00mm (5.04")
Output
Analog Voltage, 4 ~ 20mA
Output Signal
-
Actuator Type
T-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
15V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable
Operating Temperature
-20°C ~ 70°C (TA)
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€360.51000€360.51
5€341.16400€1,705.82
Manufacturers Standard Package
Unit Price without VAT:€360.51000
Unit Price with VAT:€436.21710