
1063009 | |
|---|---|
DigiKey Part Number | 1882-1063009-ND |
Manufacturer | |
Manufacturer Product Number | 1063009 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.787" ~ 118.110" (20mm ~ 3m) NPN - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 600µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON |
Series | Light Source Red (640nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 0.787" ~ 118.110" (20mm ~ 3m) | Operating Temperature -25°C ~ 50°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €113.54000 | €113.54 |
| 10 | €98.93500 | €989.35 |
| Unit Price without VAT: | €113.54000 |
|---|---|
| Unit Price with VAT: | €137.38340 |















