
1147710 | |
|---|---|
DigiKey Part Number | 1882-1147710-ND |
Manufacturer | |
Manufacturer Product Number | 1147710 |
Description | COLOR SEN PNP 10.8-28.8V MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Color Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output | PNP | |
Resolution (Bits) | - | |
Features | - | |
Voltage - Supply | 10.8 V ~ 28.8 V | |
Current - Supply (Max) | 100mA | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €923.93000 | €923.93 |
| Unit Price without VAT: | €923.93000 |
|---|---|
| Unit Price with VAT: | €1,117.95530 |

