6050760
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6050761

DigiKey Part Number
1882-6050761-ND
Manufacturer
Manufacturer Product Number
6050761
Description
SENSOR FIBER OPTIC 20M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Fiber Optic Optical Sensor 787.402" (20m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Fiber Optic
Sensing Distance
787.402" (20m)
Voltage - Supply
12V ~ 24V
Response Time
50µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Connector, M8
Ingress Protection
IP50
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€270.07000€270.07
Manufacturers Standard Package
Unit Price without VAT:€270.07000
Unit Price with VAT:€326.78470