
6AV21283KB060AX0 | |
|---|---|
DigiKey Part Number | 3473-6AV21283KB060AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV21283KB060AX0 |
Description | SIMATIC HMI MTP1000 UNIFIED COMF |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 10.1" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant; NEMA 4X | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |

