6AV21283UB360AX0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV21283UB360AX0

DigiKey Part Number
3473-6AV21283UB360AX0-ND
Manufacturer
Manufacturer Product Number
6AV21283UB360AX0
Description
SIMATIC HMI MTP1900 UNIFIED COMF
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 18.5" Color
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
18.5"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 45°C
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant; NEMA 4X, 12
Voltage - Supply
24VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.