CH-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH-6

DigiKey Part Number
595-1880-ND
Manufacturer
Manufacturer Product Number
CH-6
Description
FIXED IND 40MH 6A 400 MOHM CHASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 mH Unshielded Inductor 6 A 400mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CH-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
3.752" L x 3.626" W (95.30mm x 92.10mm)
Height - Seated (Max)
3.252" (82.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€68.09000€68.09
10€56.03300€560.33
25€51.89760€1,297.44
Manufacturers Standard Package
Unit Price without VAT:€68.09000
Unit Price with VAT:€82.38890