F1B1-303012-150M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1B1-303015-2R2M

DigiKey Part Number
595-F1B1-303015-2R2MTR-ND - Tape & Reel (TR)
595-F1B1-303015-2R2MCT-ND - Cut Tape (CT)
595-F1B1-303015-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1B1-303015-2R2M
Description
FIXED IND 2.2UH 1.6A 119 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 119Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Unshielded
DC Resistance (DCR)
119Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.42100€4.21
100€0.34640€34.64
1.000€0.28493€284.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.25337€1,013.48
8.000€0.23896€1,911.68
12.000€0.23092€2,771.04
20.000€0.22672€4,534.40
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.61710