


WTM12R5K-A28 | |
|---|---|
DigiKey Part Number | 595-WTM12R5K-A28-ND |
Manufacturer | |
Manufacturer Product Number | WTM12R5K-A28 |
Description | MULTI-COIL WIRELESS CHARGING COI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Coil, 1 Layer 11.5µH, 12.5µH Wireless Charging Coil Transmitter 65mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 3 Coil, 1 Layer | |
Inductance | 11.5µH, 12.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Current Rating (Amps) | 7A | |
Current - Saturation (Isat) | 10A | |
Frequency - Self Resonant | - | |
Operating Temperature | -20°C ~ 85°C | |
Size / Dimension | 3.70" L x 2.13" W x 0.16" H (94.0mm x 54.0mm x 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.44000 | €13.44 |
| 10 | €11.05100 | €110.51 |
| 25 | €10.22480 | €255.62 |
| 50 | €9.64240 | €482.12 |
| 100 | €9.09360 | €909.36 |
| 300 | €8.55063 | €2,565.19 |
| Unit Price without VAT: | €13.44000 |
|---|---|
| Unit Price with VAT: | €16.26240 |

