


WTM9R8K-A9 | |
|---|---|
DigiKey Part Number | 595-WTM9R8K-A9-ND |
Manufacturer | |
Manufacturer Product Number | WTM9R8K-A9 |
Description | MULTI-COIL WIRELESS CHARGING COI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Coil, 1 Layer 9.8µH, 10.2µH, 9.8µH Wireless Charging Coil Transmitter 60mOhm Max, 65mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 3 Coil, 1 Layer | |
Inductance | 9.8µH, 10.2µH, 9.8µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 60mOhm Max, 65mOhm Max | |
Q @ Freq | - | |
Current Rating (Amps) | 8A | |
Current - Saturation (Isat) | 10A | |
Frequency - Self Resonant | - | |
Operating Temperature | -20°C ~ 85°C | |
Size / Dimension | 3.98" L x 2.24" W x 0.16" H (101.0mm x 57.0mm x 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.98000 | €15.98 |
| 10 | €13.14000 | €131.40 |
| 25 | €12.15840 | €303.96 |
| 50 | €11.46580 | €573.29 |
| 100 | €10.81370 | €1,081.37 |
| 300 | €10.36440 | €3,109.32 |
| Unit Price without VAT: | €15.98000 |
|---|---|
| Unit Price with VAT: | €19.33580 |

