New at DigiKey
12V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY205215AOC

DigiKey Part Number
6194-SY205215AOC-ND
Manufacturer
Silergy
Manufacturer Product Number
SY205215AOC
Description
ESD, USB2.0 Ch 2 Direction Uni
Customer Reference
Detailed Description
12V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 part alias of SYT13U05AOC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Mfr
Power - Peak Pulse
50W
Packaging
Strip
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
0.3pF @ 1MHz
Voltage - Reverse Standoff (Typ)
5V
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Breakdown (Min)
5.5V
Mounting Type
Surface Mount
Voltage - Clamping (Max) @ Ipp
12V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Silergy Corp.
A separate €46.74 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:1000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5€0.26400€1.32
10€0.21600€2.16
25€0.13960€3.49
50€0.11880€5.94
100€0.10800€10.80
250€0.10532€26.33
500€0.08802€44.01
1.000€0.06254€62.54
Unit Price without VAT:€0.26400
Unit Price with VAT:€0.31944