
SY21195IADC | |
|---|---|
DigiKey Part Number | 6194-SY21195IADC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY21195IADC |
Description | Buck Vin 18V, Io 5A, Fsw 0.5Mhz |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-23-6 Thin, TSOT-23-6 part alias of SY8105IADC |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Strip | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V |
| Strip: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €0.82200 | €4.11 |
| 10 | €0.65100 | €6.51 |
| 25 | €0.55800 | €13.95 |
| 50 | €0.47320 | €23.66 |
| 100 | €0.42210 | €42.21 |
| 250 | €0.40240 | €100.60 |
| 500 | €0.31870 | €159.35 |
| 1.000 | €0.28920 | €289.20 |
| 3.000 | €0.26793 | €803.79 |
| Unit Price without VAT: | €0.82200 |
|---|---|
| Unit Price with VAT: | €0.99462 |




