
BB52-PK5206B | |
|---|---|
DigiKey Part Number | 336-BB52-PK5206B-ND |
Manufacturer | |
Manufacturer Product Number | BB52-PK5206B |
Description | EFM8 BB52 PRO KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFM8BB52 BB52 Pro Kit Busy Bee 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | EFM8BB52 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | Simplicity Studio | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €80.52000 | €80.52 |
| Unit Price without VAT: | €80.52000 |
|---|---|
| Unit Price with VAT: | €97.42920 |


