
CP2201-GM | |
|---|---|
DigiKey Part Number | 336-1313-ND |
Manufacturer | |
Manufacturer Product Number | CP2201-GM |
Description | IC ETH CTRLR SNGL-CHIP 28QFN |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100/1000 Base-T PHY Parallel Interface 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CP2201-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10/100/1000 Base-T PHY | |
Voltage - Supply | 3.1V ~ 3.6V | |
Current - Supply | 75mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.93000 | €11.93 |
| 10 | €9.40400 | €94.04 |
| 73 | €8.21589 | €599.76 |
| 146 | €7.93473 | €1,158.47 |
| 292 | €7.70332 | €2,249.37 |
| 511 | €7.54675 | €3,856.39 |
| 1.022 | €7.38398 | €7,546.43 |
| Unit Price without VAT: | €11.93000 |
|---|---|
| Unit Price with VAT: | €14.43530 |

