
EFM32GG880F1024G-E-QFP100 | |
|---|---|
DigiKey Part Number | EFM32GG880F1024G-E-QFP100-ND |
Manufacturer | |
Manufacturer Product Number | EFM32GG880F1024G-E-QFP100 |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.99000 | €14.99 |
| 10 | €12.44800 | €124.48 |
| 90 | €10.74511 | €967.06 |
| 180 | €10.35844 | €1,864.52 |
| 270 | €10.16156 | €2,743.62 |
| 540 | €9.87017 | €5,329.89 |
| Unit Price without VAT: | €14.99000 |
|---|---|
| Unit Price with VAT: | €18.13790 |

