
EFM8BB52F32G-C-QFN20R | |
|---|---|
DigiKey Part Number | 336-EFM8BB52F32G-C-QFN20RTR-ND - Tape & Reel (TR) 336-EFM8BB52F32G-C-QFN20RCT-ND - Cut Tape (CT) 336-EFM8BB52F32G-C-QFN20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8BB52F32G-C-QFN20R |
Description | IC MCU 8BIT 32KB FLASH 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 20-QFN (3x3) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 20-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.71300 | €7.13 |
| 25 | €0.66240 | €16.56 |
| 100 | €0.59110 | €59.11 |
| 250 | €0.54924 | €137.31 |
| 500 | €0.52120 | €260.60 |
| 1.000 | €0.49647 | €496.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.46878 | €1,171.95 |
| 5.000 | €0.45140 | €2,257.00 |
| 7.500 | €0.44253 | €3,318.97 |
| 12.500 | €0.43261 | €5,407.62 |
| 17.500 | €0.42678 | €7,468.65 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.00430 |


