
SI1102-A-GMR | |
|---|---|
cms-digikey-product-number | 336-1819-2-ND - Tape & Reel (TR) 336-1819-1-ND - Cut Tape (CT) 336-1819-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | SI1102-A-GMR |
cms-description | SENSOR OPT REFLECTIVE 50CM 8WDFN |
cms-customer-reference | |
cms-detailed-description | Reflective Optical Sensor 19.7" (50cm) 1.6' Non-Metallic 8-WDFN Exposed Pad |
Datasheet | Datasheet |
cms-eda-cad-models | SI1102-A-GMR Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensing Distance | 19.7" (50cm) 1.6' | |
Sensing Method | Reflective | |
Sensing Object | Non-Metallic | |
Output Configuration | - | |
Sensing Light | - | |
Mounting Type | Surface Mount | |
Current - Supply | 400 mA | |
Voltage - Supply | 2.2V ~ 5.25V | |
Package / Case | 8-WDFN Exposed Pad | |
Features | Low Power | |
Base Product Number |

