IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 32-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 32-UFQFN Exposed Pad
Silicon Labs WF200 Wi-Fi Transceiver | Digi-Key Daily

WF200SC

DigiKey Part Number
336-5828-ND
Manufacturer
Manufacturer Product Number
WF200SC
Description
IC RF TXRX+MCU WIFI 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 32-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
Data Rate (Max)
72.2Mbps
Power - Output
16dBm
Sensitivity
-96.5dBm
Memory Size
-
Serial Interfaces
SDIO, SPI
Voltage - Supply
1.8V ~ 3.3V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-UFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€6.56000€6.56
10€5.04100€50.41
25€4.58960€114.74
80€4.11875€329.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.56000
Unit Price with VAT:€7.93760