New at DigiKey
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, WCDMA Transceiver Module Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM8260G-M2

DigiKey Part Number
3781-SIM8260G-M2-ND
Manufacturer
Manufacturer Product Number
SIM8260G-M2
Description
5G NR LTE CAT 20 M.2 MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, WCDMA Transceiver Module Antenna Not Included Card Edge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
3.47Gbps
Mfr
Serial Interfaces
I2C, PCM, USB
Series
Antenna Type
Antenna Not Included
Packaging
Tray
Voltage - Supply
3.1V ~ 4.4V
Part Status
Active
Mounting Type
Card Edge
RF Family/Standard
Cellular, Navigation
Operating Temperature
-30°C ~ 70°C
Protocol
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€233.66000€233.66
10€206.97800€2,069.78
25€197.76440€4,944.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€233.66000
Unit Price with VAT:€282.72860