
SCM040 | |
|---|---|
DigiKey Part Number | 4677-SCM040-ND |
Manufacturer | |
Manufacturer Product Number | SCM040 |
Description | Speed Control Motor 120W |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Servomotor 6000 RPM 120W Incremental 12 ~ 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Simplex Motion AB | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 12 ~ 48VDC | |
RPM | 6000 RPM | |
Torque - Rated (oz-in / mNm) | 30 / 280 | |
Power - Rated | 120W | |
Encoder Type | Incremental | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.866" (22.00mm) | |
Termination Style | Connector | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 113 / 800 | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €319.57000 | €319.57 |
| 5 | €306.61400 | €1,533.07 |
| Unit Price without VAT: | €319.57000 |
|---|---|
| Unit Price with VAT: | €386.67970 |


