
MIKE19/3M/SMAM/S/S/26 | |
|---|---|
DigiKey Part Number | 1679-MIKE19/3M/SMAM/S/S/26-ND |
Manufacturer | |
Manufacturer Product Number | MIKE19/3M/SMAM/S/S/26 |
Description | IP67 ACTIVE DUAL BAND GNSS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GNSS, GPS, QZSS Patch SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Siretta Ltd | Return Loss -16dB |
Series | Gain 22.43dBic, 23.39dBic |
Packaging Bulk | Features Cable - 3m, LNA |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive, Magnetic |
Frequency (Center/Band) 1.176GHz, 1.575GHz | Height (Max) 0.709" (18.00mm) |
Antenna Type Patch | Applications Beidou, Galileo, GNSS, GPS, QZSS |
Number of Bands 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.59000 | €51.59 |
| 10 | €42.54700 | €425.47 |
| 25 | €40.28800 | €1,007.20 |
| 100 | €37.80620 | €3,780.62 |
| Unit Price without VAT: | €51.59000 |
|---|---|
| Unit Price with VAT: | €62.42390 |


