
TANGO44/2.5M/LL/MMCXM/RA/S/19 | |
|---|---|
DigiKey Part Number | 1679-TANGO44/2.5M/LL/MMCXM/RA/S/19-ND |
Manufacturer | |
Manufacturer Product Number | TANGO44/2.5M/LL/MMCXM/RA/S/19 |
Description | 5G/4G & WI-FI THROUGH HOLE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, GPS, GSM, Wi-Fi Dome MMCX Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.155GHz, 3.116GHz, 3.95GHz | |
Frequency Range | 410MHz ~ 1.9GHz, 433MHz ~ 5.8GHz, 2GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Power - Max | 50 W | |
Features | Cable - 2.5m | |
Termination | MMCX Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.906" (23.00mm) | |
Applications | 4G, 5G, GPS, GSM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.52000 | €31.52 |
| 10 | €25.64600 | €256.46 |
| 25 | €24.17840 | €604.46 |
| 100 | €22.56590 | €2,256.59 |
| 250 | €21.79732 | €5,449.33 |
| Unit Price without VAT: | €31.52000 |
|---|---|
| Unit Price with VAT: | €38.13920 |

