
SIT1602BC-83-XXN-31.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-83-XXN-31.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-83-XXN-31.250000 |
Description | MEMS OSC XO 31.2500MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 31.25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.93000 | €9.30 |
| 25 | €0.88000 | €22.00 |
| 50 | €0.84340 | €42.17 |
| 100 | €0.80850 | €80.85 |
| 250 | €0.76456 | €191.14 |
| 500 | €0.73294 | €366.47 |
| 1.000 | €0.70264 | €702.64 |
| 2.500 | €0.66452 | €1,661.30 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.29470 |

