
SIT3372AC-2E3-30NU128.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-2E3-30NU128.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-2E3-30NU128.000000 |
Description | MEMS OSC VCXO 128.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 128 MHz VCXO LVDS Oscillator 3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±3145ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.62000 | €9.62 |
| 10 | €8.35900 | €83.59 |
| 25 | €7.90520 | €197.63 |
| 50 | €7.57880 | €378.94 |
| 100 | €7.26640 | €726.64 |
| 250 | €6.87336 | €1,718.34 |
| 500 | €6.59066 | €3,295.33 |
| 1.000 | €6.51073 | €6,510.73 |
| Unit Price without VAT: | €9.62000 |
|---|---|
| Unit Price with VAT: | €11.64020 |

