
SIT3373AC-2B2-28NH245.760000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AC-2B2-28NH245.760000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AC-2B2-28NH245.760000 |
Description | MEMS OSC VCXO 245.7600MHZ LVDS |
Customer Reference | |
Detailed Description | 245.76 MHz VCXO LVDS Oscillator 2.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±170ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.81000 | €12.81 |
| 10 | €11.13000 | €111.30 |
| 25 | €10.52640 | €263.16 |
| 50 | €10.09220 | €504.61 |
| 100 | €9.67630 | €967.63 |
| 250 | €9.15344 | €2,288.36 |
| 500 | €8.96770 | €4,483.85 |
| Unit Price without VAT: | €12.81000 |
|---|---|
| Unit Price with VAT: | €15.50010 |

