
SIT3373AI-1B9-28NX245.760000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-1B9-28NX245.760000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-1B9-28NX245.760000 |
Description | MEMS OSC VCXO 245.7600MHZ LVPECL |
Customer Reference | |
Detailed Description | 245.76 MHz VCXO LVPECL Oscillator 2.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±360ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.92000 | €10.92 |
| 10 | €9.48700 | €94.87 |
| 25 | €8.97200 | €224.30 |
| 50 | €8.60180 | €430.09 |
| 100 | €8.24720 | €824.72 |
| 250 | €7.80136 | €1,950.34 |
| 500 | €7.49232 | €3,746.16 |
| Unit Price without VAT: | €10.92000 |
|---|---|
| Unit Price with VAT: | €13.21320 |

