
SIT8008BI-21-33E-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-21-33E-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-21-33E-10.000000 |
Description | MEMS OSC XO 10.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €1.17600 | €11.76 |
| 25 | €1.11200 | €27.80 |
| 50 | €1.06620 | €53.31 |
| 100 | €1.02200 | €102.20 |
| 250 | €0.96652 | €241.63 |
| 500 | €0.92656 | €463.28 |
| 1.000 | €0.88827 | €888.27 |
| 2.500 | €0.84011 | €2,100.28 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.64560 |

