


SIT8924BA-12-18E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-12-18E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-12-18E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Base Product Number |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.22000 | €12.22 |
| 10 | €10.62100 | €106.21 |
| 25 | €10.04600 | €251.15 |
| 50 | €9.63120 | €481.56 |
| 100 | €9.23430 | €923.43 |
| 250 | €8.73524 | €2,183.81 |
| 500 | €8.37622 | €4,188.11 |
| 1.000 | €8.15748 | €8,157.48 |
| Unit Price without VAT: | €12.22000 |
|---|---|
| Unit Price with VAT: | €14.78620 |


