
SIT8924BAB81-33N-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BAB81-33N-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BAB81-33N-100.000000 |
Description | OSC MEMS 100.0000MHZ SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.45000 | €4.45 |
| 10 | €3.86900 | €38.69 |
| 25 | €3.65880 | €91.47 |
| 50 | €3.50740 | €175.37 |
| 100 | €3.36250 | €336.25 |
| 250 | €3.18016 | €795.04 |
| 500 | €3.04904 | €1,524.52 |
| 1.000 | €2.92342 | €2,923.42 |
| 2.500 | €2.76550 | €6,913.75 |
| Unit Price without VAT: | €4.45000 |
|---|---|
| Unit Price with VAT: | €5.38450 |


