
SIT9122AI-2C1-33E270.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AI-2C1-33E270.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AI-2C1-33E270.000000 |
Description | MEMS OSC XO 270.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 270 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.35000 | €5.35 |
| 10 | €4.65500 | €46.55 |
| 25 | €4.40200 | €110.05 |
| 50 | €4.22000 | €211.00 |
| 100 | €4.04570 | €404.57 |
| 250 | €3.82644 | €956.61 |
| 500 | €3.66874 | €1,834.37 |
| 1.000 | €3.51768 | €3,517.68 |
| 2.500 | €3.32778 | €8,319.45 |
| Unit Price without VAT: | €5.35000 |
|---|---|
| Unit Price with VAT: | €6.47350 |



