
XTL501-S999-669 | |
|---|---|
DigiKey Part Number | 3994-XTL501-S999-669TR-ND - Tape & Reel (TR) 3994-XTL501-S999-669CT-ND - Cut Tape (CT) 3994-XTL501-S999-669DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL501-S999-669 |
Description | CRYSTAL 2.0 X 1.6MM 96MHZ 8PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 MHz ±12ppm Crystal 8pF 20 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 96 MHz | |
Frequency Stability | ±16ppm | |
Frequency Tolerance | ±12ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 10 | €1.10900 | €11.09 |
| 25 | €1.04920 | €26.23 |
| 50 | €1.00560 | €50.28 |
| 100 | €0.96410 | €96.41 |
| 250 | €0.91176 | €227.94 |
| 500 | €0.87404 | €437.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.83793 | €837.93 |
| 2.000 | €0.80333 | €1,606.66 |
| 3.000 | €0.78375 | €2,351.25 |
| 5.000 | €0.75980 | €3,799.00 |
| 7.000 | €0.74443 | €5,211.01 |
| 10.000 | €0.72849 | €7,284.90 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.54880 |


