
XTL741-U11-402 | |
|---|---|
DigiKey Part Number | 3994-XTL741-U11-402TR-ND - Tape & Reel (TR) 3994-XTL741-U11-402CT-ND - Cut Tape (CT) 3994-XTL741-U11-402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL741-U11-402 |
Description | CRYSTAL 32.768 KHZ 20PPM CRYSTAL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.46100 | €4.61 |
| 25 | €0.43600 | €10.90 |
| 50 | €0.41800 | €20.90 |
| 100 | €0.40060 | €40.06 |
| 250 | €0.37892 | €94.73 |
| 500 | €0.36324 | €181.62 |
| 1.000 | €0.34820 | €348.20 |
| 2.500 | €0.32929 | €823.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | €0.30459 | €2,741.31 |
| 18.000 | €0.29202 | €5,256.36 |
| 27.000 | €0.28491 | €7,692.57 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.64130 |

