Similar
Similar
Similar
Similar


SI8400AA-B-ISR | |
|---|---|
DigiKey Part Number | SI8400AA-B-ISR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8400AA-B-ISR |
Description | DGTL ISOLTR 1KV 2CH I2C 8-SOIC |
Customer Reference | |
Detailed Description | I2C Digital Isolator 1000Vrms 2 Channel 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.03015 | €7,575.38 |
| Unit Price without VAT: | €3.03015 |
|---|---|
| Unit Price with VAT: | €3.66648 |



