

SI8430AB-D-IS1 | |
|---|---|
DigiKey Part Number | 336-1757-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8430AB-D-IS1 |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8430AB-D-IS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 3/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 3.8ns, 2.8ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.57000 | €2.57 |
| 10 | €1.92700 | €19.27 |
| 48 | €1.67208 | €80.26 |
| 144 | €1.54972 | €223.16 |
| 288 | €1.48993 | €429.10 |
| 528 | €1.44634 | €763.67 |
| 1.008 | €1.40736 | €1,418.62 |
| 2.544 | €1.36253 | €3,466.28 |
| 5.040 | €1.33616 | €6,734.25 |
| Unit Price without VAT: | €2.57000 |
|---|---|
| Unit Price with VAT: | €3.10970 |

