
SI8922AD-IS4 | |
|---|---|
DigiKey Part Number | 863-SI8922AD-IS4-ND |
Manufacturer | |
Manufacturer Product Number | SI8922AD-IS4 |
Description | POWER ISOLATION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies, UPS 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation | |
Applications | Inverters, Power Supplies, UPS | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.51000 | €5.51 |
| 10 | €4.22700 | €42.27 |
| 80 | €3.60400 | €288.32 |
| 160 | €3.46513 | €554.42 |
| 320 | €3.35078 | €1,072.25 |
| 560 | €3.27343 | €1,833.12 |
| 1.040 | €3.20089 | €3,328.93 |
| 2.560 | €3.11554 | €7,975.78 |
| Unit Price without VAT: | €5.51000 |
|---|---|
| Unit Price with VAT: | €6.66710 |


