
1N5408G | |
|---|---|
DigiKey Part Number | 1655-1N5408GCT-ND - Cut Tape (CT) 1655-1N5408GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5408G |
Description | DIODE STANDARD 1000V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24400 | €2.44 |
| 100 | €0.15390 | €15.39 |
| 500 | €0.11514 | €57.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €0.09902 | €123.77 |
| 2.500 | €0.08901 | €222.53 |
| 3.750 | €0.08391 | €314.66 |
| 6.250 | €0.07818 | €488.62 |
| 8.750 | €0.07478 | €654.33 |
| 12.500 | €0.07148 | €893.50 |
| 31.250 | €0.06423 | €2,007.19 |
| 62.500 | €0.05974 | €3,733.75 |
| 125.000 | €0.05808 | €7,260.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48400 |



