
DSS210 | |
|---|---|
DigiKey Part Number | 1655-DSS210TR-ND - Tape & Reel (TR) 1655-DSS210CT-ND - Cut Tape (CT) 1655-DSS210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS210 |
Description | DIODE SCHOTTKY 100V 2A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16700 | €1.67 |
| 100 | €0.10400 | €10.40 |
| 500 | €0.07674 | €38.37 |
| 1.000 | €0.06791 | €67.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05244 | €157.32 |
| 6.000 | €0.04717 | €283.02 |
| 9.000 | €0.04448 | €400.32 |
| 15.000 | €0.04146 | €621.90 |
| 21.000 | €0.03967 | €833.07 |
| 30.000 | €0.03822 | €1,146.60 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32670 |


