
GBPC25005 | |
|---|---|
DigiKey Part Number | 1655-GBPC25005CT-ND - Cut Tape (CT) 1655-GBPC25005TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GBPC25005 |
Description | BRIDGE RECT 1PHASE 50V 25A GBPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12.5 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.40000 | €4.40 |
| 10 | €2.91400 | €29.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.07120 | €207.12 |
| 200 | €1.89845 | €379.69 |
| 300 | €1.81047 | €543.14 |
| 500 | €1.71154 | €855.77 |
| 700 | €1.65297 | €1,157.08 |
| 1.000 | €1.59604 | €1,596.04 |
| Unit Price without VAT: | €4.40000 |
|---|---|
| Unit Price with VAT: | €5.32400 |

